Montajes de cables Cinta
0151670259
Cable Assembly 0.203m 34AWG 1mm 10 to 10 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
MolexOther Part Names : 151670259
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.10.00
Automotive
No
PPAP
No
Number of Contacts
10 to 10
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Conductor Material
Tinned Copper
Wire Size (AWG)
34
Cable Pitch (mm)
1
Cable Length (m)
0.203
Insulation Thickness (mm)
0.043
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
11
Tradename
Premo-Flex™FFC Jumper
Maximum Current Rating (A)
1.2/Contact
Contact Plating
Tin

