Cabezales del conector y receptáculos PCB
0014568052
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL Tube
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
5
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Length (mm)
12.67
Product Depth (mm)
15.24
Product Height (mm)
6.58
Tradename
SL
Mounting
Cable Mount

