Cabezales del conector y receptáculos PCB
ZW-04-09-G-S-290-200
Conn Board Stacker HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
ZW-04-09-G-S-290-200
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
10.16
Product Depth (mm)
2.54
Product Height (mm)
13.46
Tail Length (mm)
5.08
Mounting
Through Hole

