Arrow Electronic Components Online
ZV20K0603300NIR1|BOURNS|simage
ZV20K0603300NIR1|BOURNS|limage
Varistores

ZV20K0603300NIR1

Var MLV 20VAC/26VDC 30A 33V 0603 SMD Automotive AEC-Q200 T/R

Bourns
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    33
  • Maximum AC Voltage Rating (V)
    20
  • Maximum DC Voltage Rating (V)
    26
  • Maximum Clamping Voltage (V)
    54
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    30
  • Capacitance Value
    175
  • Energy (J)
    0.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.95
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño