Arrow Electronic Components Online
ZF5S1501TWT|SAMTEC|simage
ZF5S1501TWT|SAMTEC|limage
Dev Kit

ZF5S-15-01-T-WT

Conn FFC Connector SKT 15 POS 0.5mm Solder RA SMD Tube

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC Connector
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1.8/Contact
  • Maximum Voltage Rating
    276VDC|195VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Insertion Force
    Zero
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tube
  • Product Length (mm)
    13.15
  • Product Depth (mm)
    5.67
  • Product Height (mm)
    2.1
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño