Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
120
Zener Voltage Tolerance
10%
Maximum Forward Voltage (V)
1.2
Maximum Power Dissipation (mW)
500
Test Current (mA)
0.95
Maximum Reverse Leakage Current (uA)
5
Maximum Regulator Current (mA)
3.8
Maximum Zener Impedance (Ohm)
550
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole

