Conectores de Carcasa de Cables Discretos
YLR-01VF
Conn Housing RCP 1 POS Crimp ST Cable Mount White Bag
JST Mfg. Co., Ltd.Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300VDC|300VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Packaging
Bag
Product Length (mm)
5.8
Product Depth (mm)
26.6
Product Height (mm)
9.7
Mounting
Cable Mount

