Arrow Electronic Components Online
YC358TJK0720KL|YAGEO|simage
YC358TJK0720KL|YAGEO|limage
Redes y matrices del resistores

YC358TJK-0720KL

Res Thick Film Array 20K Ohm 5% ±200ppm/°C BUS Epoxy 16-Pin 2512(8 X 1206) Flat SMD Automotive AEC-Q200 T/R

YAGEO
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Array
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    20K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    50
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Circuit Designator
    BUS
  • Case Style
    Epoxy
  • Case Size
    2512
  • Case Size per Element
    1206
  • Termination Style
    Flat
  • Number of Terminals
    16
  • Terminal Pitch (mm)
    1.27
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512(8 X 1206)
  • Product Length (mm)
    6.4
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño