Redes y matrices del resistores
YC324-FK-075K62L
Res Thick Film Array 5.62K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD T/R
YAGEOEspecificaciones técnicas del producto
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Array
Number of Resistors
4
Resistance Value (Ohm)
5.62K
Tolerance
1%
Maximum Voltage Rating (V)
200
Power Rating per Resistor (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
ISOL
Special Features
High Reliability
Case Style
Epoxy
Case Size
2012
Case Size per Element
1206
Termination Style
Convex
Number of Terminals
8
Terminal Pitch (mm)
1.27
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2012(4 X 1206)
Product Length (mm)
5.08
Product Depth (mm)
3.2
Product Height (mm)
0.6
Mounting
Surface Mount

