Interruptores Táctiles
Y97NS23B5ABFP
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 12VDC 100000Cycles 2.16N SMD T/R
C&KEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Micro Miniature
Pole Throw Configuration
SPST
Actuator Style
Button
Switch Function
Momentary
Switch Configuration
OFF Mom
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
>=100
Maximum Contact Resistance (mOhm)
<=500
Mechanical Life (Cycles)
100000
Operating Force (N)
2.16
Actuator Length (mm)
0.65
Number of Rows
2
Row Spacing (mm)
1.5
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Terminal Length (mm)
0.6
Terminal Pitch (mm)
3.6
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
3.5
Body Depth (mm)
2.9
Body Height (mm)
1.35
Product Length (mm)
4.7
Product Depth (mm)
3.75
Product Height (mm)
1.35

