Arrow Electronic Components Online
Y97HS12A2VAFP|CKCOMP|simage
Y97HS12A2VAFP|CKCOMP|limage
Interruptores Táctiles

Y97HS12A2VAFP

Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk

C&K
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100000
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    1.57
  • Actuator Color
    Blue
  • Actuator Length (mm)
    5.8
  • Number of Rows
    1
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Length (mm)
    3.95
  • Terminal Pitch (mm)
    4.5
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Body Length (mm)
    7.5
  • Body Depth (mm)
    6.5
  • Body Height (mm)
    7.1
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    12.3
  • Product Height (mm)
    7.1
  • Contact Plating
    Silver

Documentación y Recursos

Hojas de datos
Recursos de diseño