Arrow Electronic Components Online
XTEARY000000000000M06|CREELED|simage
XTEARY000000000000M06|CREELED|limage
LEDs

XTEARY-00-0000-000000M06

LED Uni-Color Royal Blue 2-Pin SMD EP T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    525mW(Min)
  • Dominant Wavelength (nm)
    465(Max)
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    1500
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    3.4
  • Reverse Voltage (V)
    5
  • Maximum Operating Temperature (°C)
    150
  • Lead Standoff
    No
  • Supplier Color
    Royal Blue
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    3.45 mm
  • Package Length
    3.45 mm
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño