Cristales
XRCGB27M120F3A00R0
Crystal 27.12MHz ±30ppm (Tol) ±35ppm (Stability) 6pF FUND 80Ohm Automotive 4-Pin SMD T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.60.00.60
Automotive
Yes
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
27.12
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±35
Frequency Aging (ppm/Year)
±2
Load Capacitance (pF)
6
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
SMD
Pin Count
4