Arrow Electronic Components Online
LEDs

XQEAWT-H0-0000-P0000BDE5

LED Uni-Color White 2-Pin SMD T/R

Cree LED
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
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    117lm(Min)
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    1500
  • Maximum Forward Voltage (V)
    3.1
  • Reverse Voltage (V)
    1
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño