Arrow Electronic Components Online
XQEAWTH0000000000LGE1|CREELED|simage
XQEAWTH0000000000LGE1|CREELED|limage
LEDs

XQEAWT-H0-0000-00000LGE1

LED Uni-Color White 2-Pin SMD T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    150lm(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1500
  • Maximum Forward Voltage (V)
    3.25
  • Reverse Voltage (V)
    1
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    6500K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño