Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
35.2lm(Min)
Dominant Wavelength (nm)
480(Max)
Viewing Angle (°)
130
Maximum Forward Current (mA)
1000
Test Current (mA)
350
Maximum Forward Voltage (V)
3.9
Reverse Voltage (V)
1(Max)
Maximum Operating Temperature (°C)
150
Lead Standoff
No
Supplier Color
Blue
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.45 mm
Package Length
3.45 mm
PCB changed
2
Supplier Package
SMD EP
Pin Count
2
Lead Shape
No Lead

