Microcontroladores: MCU
XMC1403Q064X0200AAXUMA1
MCU 32-bit ARM Cortex M0 RISC 200KB Flash 3.3V/5V 64-Pin VQFN EP T/R
Infineon Technologies AGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991a.2.
Estatus de pieza
LTB
Código HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
XMC1000
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
200KB
RAM Size
16KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART
Number of I/Os
48
No. of Timers
4
PWM
4
Number of ADCs
1
ADC Channels
12/12
ADC Resolution (bit)
12/12
USART
0
UART
1
USB
0
SPI
3
I2C
1
I2S
1
CAN
2
Ethernet
0
Watchdog
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
8
Package Length
8
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

