Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
23
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
50VDC|50VAC
Maximum Contact Resistance (mOhm)
60
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Reel
Product Length (mm)
15.6
Product Depth (mm)
6.4
Product Height (mm)
2
Mounting
Surface Mount

