Arrow Electronic Components Online
XEGAPAH00000000000000T3001|CREELED|simage
XEGAPAH00000000000000T3001|CREELED|limage
LED

XEGAPA-H0-0000-000-000000T3001

LED Uni-Color Amber 2-Pin SMD EP T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Amber
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    220lm(Min)
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    3000
  • Test Current (mA)
    1000
  • Maximum Forward Voltage (V)
    3.25
  • Reverse Voltage (V)
    1(Max)
  • Maximum Junction Temperature (°C)
    150
  • Maximum Operating Temperature (°C)
    150
  • Lead Standoff
    No
  • Supplier Color
    PC Amber
  • Special Color
    PC Amber
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.6
  • Package Length
    2.05
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño