Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
162lm(Min)
Viewing Angle (°)
135
Maximum Forward Current (mA)
2000
Test Current (mA)
350
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5(Max)
Maximum Operating Temperature (°C)
150
Typical Color Temperature
4000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
70
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Width
1.6 mm
Package Length
1.6 mm
PCB changed
2
Pin Count
2

