Indicadores de audio y alertas
X-4033-TF-LW80-R
Audio Indicator Piezo 1.5VDC 12VDC 9mA 6VDC 106dBA 2800Hz to 3800Hz Flange Mount Wire Lead
PUI Audio, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8531.80.90.51
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3800
Frequency Range (Hz)
2800 to 3800
Minimum Sound Pressure (dBA)
106dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
1.5VDC
Typical Operating Supply Voltage
6VDC
Maximum Operating Supply Voltage
12VDC
Maximum Supply Current (mA)
9
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (mm)
50
Product Depth (mm)
40
Product Height (mm)
23