Ensambles fijos de resistores en una sola superficie
WSL0603R0250FEA18
WSL0603R0250FEA18 Resistor Fixed Single-Surface Mount Metal Strip 0.025 Ohm 1% 0.2W(1/5W) ±110ppm/°C - Arrow.com
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.90
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
25m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
0.2 (1/5)
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±110
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Silicon
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.52
Product Depth (mm)
0.76
Product Height (mm)
0.41
Product Weight (g)
0.0019
Mounting
Surface Mount

