Ensambles fijos de resistores en una sola superficie
WSC00023R600FBA
Res Wirewound 4527 3.6 Ohm 1% 2W ±50ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
3.6
Tolerance
1%
Current Sensing
No
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Anti-Surge
Yes
Anti-Sulfurated
No
Case Style
Molded
Case Size
4527
Termination Style
J-Lead
Number of Terminals
2
Packaging
Bulk
Package Type
SMD
Package Shape
Rectangular
Package/Case
4527
Product Length (mm)
11.56
Product Depth (mm)
6.98
Product Height (mm)
4.24
Product Weight (g)
0.76
Mounting
Surface Mount

