Interruptores Pulsadores
WSA48-1-RM-N-BK-B
Switch Push Button ON Mom SPDT Dome 5A 250VAC Momentary Panel Mount Solder Lug Bulk
LumexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.31
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Dome
Switch Configuration
ON Mom
Bushing Type
Threaded
Maximum Current Rating (A)
5@250VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
1000000
Actuator Color
Black
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
3
Terminal Length (mm)
5.5
Seal Location
Panel
Seal Description
Washer
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Thread Size
M12
Product Length (mm)
17.4
Product Depth (mm)
17.4
Product Height (mm)
25.3