Arrow Electronic Components Online
WNAR25FE|OHMITE|simage
WNAR25FE|OHMITE|limage
Resistores sujetos a orificio pasante simple

WNAR25FE

Res Wirewound 0.25 Ohm 1% 0.5W(1/2W) ±90ppm/°C Molded AXL

Ohmite
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    250m
  • Tolerance
    1%
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±90
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.54
  • Product Length (mm)
    5.08
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño