Arrow Electronic Components Online
WLE900VXI85C|COMPEX|simage
WLE900VXI85C|COMPEX|limage
Módulos LAN inalámbricos 802.11

WLE900VX-I(85C)

Module 802.11a/b/g/n/ac 2.472GHz/5.825GHz 1300000Kbps Box

Compex Systems Pte Ltd
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A992c.
  • Estatus de pieza
    Active-Unconfirmed
  • Código HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    IEEE 802.11a/b/g/n/ac
  • Style
    Module
  • Modulation Technique
    16QAM|64QAM|256QAM|BPSK|DBPSK|DQPSK|OFDM|QPSK
  • Maximum Data Rate (Kbps)
    1300000
  • Band Mode
    Dual
  • Minimum Operating Frequency (MHz)
    2412|4920
  • Maximum Operating Frequency (MHz)
    2472|5825
  • Typical Sensitivity
    -95dBm@1Mbps|-94dBm@2Mbps|-92dBm@5.5Mbps|-94dBm@6Mbps|-93dBm@9Mbps|-90dBm@11Mbps|-92dBm@12Mbps|-90dBm@18Mbps|-88dBm@24Mbps|-85dBm@36Mbps|-81dBm@48Mbps|-80dBm@54Mbps
  • Interface
    PCI
  • Maximum Output Power
    21dBm
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Power Consumption (mW)
    5000(Max)
  • Wi-Fi Compliant
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    50.8
  • Package Width
    3.2
  • Package Length
    29.9

Documentación y Recursos

Hojas de datos
Recursos de diseño