Interruptores Pulsadores
W76-9440/439088G
Switch Push Button ON Mom SPDT Dome 10A 250VAC Momentary Panel Mount Faston/Solder Lug Bulk
LumexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.35
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Dome
Switch Configuration
ON Mom
Bushing Type
Threaded
Maximum Current Rating (A)
10@250VAC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
1000000
Actuator Color
Green
Number of Rows
1
Mounting
Panel Mount
Termination Style
Faston/Solder Lug
Number of Terminals
4
Terminal Length (mm)
8.6
Seal Location
Panel
Seal Description
Washer
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Thread Size
M22
Product Length (mm)
46.5
Product Depth (mm)
46.5
Product Height (mm)
50.1