Conectores circular
W4291-10PG-300
Conn Circular PIN 10 POS Solder ST Thru-Hole 10 Terminal 1 Port Bulk
ConxallEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Termination Method
Solder
Less Contact
No
Contact Plating
Gold
Housing Color
Black
Product Diameter (mm)
24.9
Product Height (mm)
19.2
Packaging
Bulk

