Redes y conjuntos de condensadores
W2A4YC221MAT2A
Cap Ceramic Array 220pF 16V X7R 20% 0508 Pad SMD 4 Capacitor 125°C T/R
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Array
Capacitance Value
220pF
Tolerance
20%
Voltage
16VDC
Dielectric
X7R
Material
Ceramic
Number of Capacitors
4
Construction
Flat
Termination Style
Pad
Number of Terminals
8
Terminal Pitch (mm)
0.5
Size (mm)
1.3 X 2.1 X 0.94
Package/Case
0508
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.3
Product Depth (mm)
2.1
Product Height (mm)
0.94(Max)
Mounting
Surface Mount

