Redes y conjuntos de condensadores
W2A2YC561KAZ4A
Cap Ceramic Array 560pF 16V X7R 10% 0508 Pad SMD 2 Capacitor 125°C
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Array
Capacitance Value
560pF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Material
Ceramic
Number of Capacitors
2
Construction
Flat
Termination Style
Pad
Number of Terminals
4
Terminal Pitch (mm)
1
Size (mm)
1.3 X 2.1 X 0.94
Package/Case
0508
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.3
Product Depth (mm)
2.1
Product Height (mm)
0.94(Max)
Mounting
Surface Mount