Crystals
VXM7-1N2-24M0000000
Crystal 24MHz ±20ppm (Tol) ±15ppm (Stability) 20pF 3rd Overtone 55Ohm 4-Pin VDFN SMD T/R
Microchip TechnologyEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±15
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
20
Series Resistance (Ohm)
55
Mode of Oscillation
3rd Overtone
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Standard Package Name
DFN
Supplier Package
VDFN
Pin Count
4