Crystals
VXM7-1DW-20-19M2000000
Crystal 19.2MHz ±20ppm (Tol) ±15ppm (Stability) 20pF FUND 60Ohm 4-Pin VDFN SMD T/R
Microchip TechnologyEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
19.2
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±15
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
20
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Standard Package Name
DFN
Supplier Package
VDFN
Pin Count
4