Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
VSP2101Y
Automotive
No
PPAP
No
Type
CCD
Category
Video
Number of Channels per Chip
1
Number of ADCs
1
Number of ADC Inputs
1
Sampling Rate (ksps)
27000(Max)
Resolution (bit)
10
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
7.2(Max) mm
Package Length
7.2(Max) mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

