Solid State Drives - SSDs
VSFBM6CC120G-150
Solid State Drive M.2 2260 SATA 120Gbyte 6Gbps 4240Mbps Read 1560Mbps Write 3.3V 2000000h
Virtium LLCEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Código HTS
8523.51.00.00
Automotive
Unknown
PPAP
Unknown
Capacity (byte)
120G
Maximum Mean Time Between Failure (h)
2000000
Form Factor
M.2
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Typical Operating Supply Voltage (V)
3.3
ECC Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Height (mm)
3.65

