Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Peak Average Forward Current (A)
8
Peak Non-Repetitive Forward Surge Current (A)
137
Maximum Forward Voltage (V)
1@3A
Peak Reverse Current (uA)
10(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
15.75(Max)
Package Length
15.75(Max)
PCB changed
4
Supplier Package
Case D-72
Pin Count
4

