Arrow Electronic Components Online
VS3EYH01M3I|VISHAY|simage
VS3EYH01M3I|VISHAY|limage
Rectificadores

VS-3EYH01-M3/I

Diode Switching 100V 3A 2-Pin SlimSMAW T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    70
  • Maximum Forward Voltage (V)
    0.95
  • Peak Reverse Current (uA)
    2
  • Peak Reverse Recovery Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.7(Max)
  • Package Length
    4(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SlimSMAW
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño