Arrow Electronic Components Online
VS3EAH02HM3H|VISHAY|simage
VS3EAH02HM3H|VISHAY|limage
Rectificadores

VS-3EAH02HM3/H

Diode Switching 200V 3A 2-Pin DFN3820A T/R Automotive AEC-Q101

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    61
  • Maximum Forward Voltage (V)
    0.96
  • Peak Reverse Current (uA)
    2
  • Peak Reverse Recovery Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    2.18(Max)
  • Package Length
    3.95(Max)
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    DFN3820A
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño