Arrow Electronic Components Online
VO3120X007T|VISHAY|simage
VO3120X007T|VISHAY|limage
Fotoacopladores de controlador de compuerta IGBT y MOSFET

VO3120-X007T

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5300
  • Minimum Common Mode Rejection (kV/us)
    25
  • Maximum Rise Time (ns)
    100(Typ)
  • Maximum Fall Time (ns)
    100(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    400
  • Maximum Propagation Delay Time (tPHL) (ns)
    400
  • Maximum Pulse Width Distortion (ns)
    200
  • Output Type
    Totem-Pole
  • Maximum Peak Output Current (A)
    2.5
  • Maximum Forward Current (mA)
    25
  • Minimum Forward Voltage (V)
    1
  • Maximum Forward Voltage (V)
    1.6
  • Maximum Reverse Voltage (V)
    5
  • Common Mode Voltage (V)
    1500
  • Maximum Operating Supply Voltage (V)
    32
  • Maximum Power Dissipation (mW)
    295
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.81(Max)
  • Package Width
    6.81(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño