Fuentes de alimentación AC a DC
VLT130-4100-LF
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 10A/10A/1A/1A 80W Medical 17-Pin
Bel Power SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8504.40.60.18
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
5|3.3|12|-12
Output Current (A)
10|1
Output Power (W)
80
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Line Regulation
0.3%
Load Regulation
5%
Maximum Input Current (A)
2.9(rms)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1|±5
Efficiency (%)
82(Typ)
Input Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
50mV|1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
26.04
Package Width
79.76
Package Length
127
PCB changed
17
Pin Count
17

