Condensadores cerámicos multicapa
VJ0402D1R5BLBAJ
Cap Ceramic 1.5pF 100V C0G 0.1pF Pad SMD 0402 125°C Medical T/R
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Capacitance Value
1.5pF
Tolerance
0.1pF
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.05
Size (mm)
1.02 X 0.51 X 0.61
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.02
Product Depth (mm)
0.51
Product Height (mm)
0.61(Max)

