Osciladores de cristal SMD
VC-820-EAE-KAAN-100M000000
Oscillator XO 100MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin VDFN SMD T/R
Microchip TechnologyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
100
Frequency Stability (ppm)
±50
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
3.45
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Standard Package Name
DFN
Supplier Package
VDFN
Pin Count
4

