Arrow Electronic Components Online
VAL12255|DANTONA|simage
VAL12255|DANTONA|limage
Reduced Price
Baterías

VAL-1225-5

Lithium Battery Coin 3V 50mAh Primary Card

Dantona Industries
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    RoHS Not Applicable
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8506.10.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Battery Type
    Primary
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.05
  • Chemistry
    Lithium Manganese Dioxide
  • Number of Cells
    1
  • Termination Style
    Pressure Contact
  • Net Weight of Lithium (g)
    0.008
  • Memory Effect
    No
  • Packaging
    Card
  • Sealed
    Yes
  • Product Weight (g)
    2.83
  • Diameter
    12.7
  • Package Length
    2.54
  • PCB changed
    2
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño