Arrow Electronic Components Online
V271DHB34|LTLFUWIC|simage
V271DHB34|LTLFUWIC|limage
Varistores

V271DHB34

Var MOV 275VAC/369VDC 40000A 430V Thru-Hole Straight Strap Terminal Bulk

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    430
  • Maximum AC Voltage Rating (V)
    275
  • Maximum DC Voltage Rating (V)
    369
  • Maximum Clamping Voltage (V)
    730
  • Clamping Current (A)
    200
  • Maximum Surge Current (A)
    40000
  • Capacitance Value
    4500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    37.5
  • Product Depth (mm)
    9.55
  • Product Height (mm)
    56
  • Lead Style
    Straight Strap Terminal
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    25.4

Documentación y Recursos

Hojas de datos
Recursos de diseño