Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.40.00
Automotive
Yes
PPAP
Unknown
Technology
Metal Oxide
Varistor Voltage (V)
132
Maximum AC Voltage Rating (V)
75
Maximum DC Voltage Rating (V)
102
Maximum Clamping Voltage (V)
210
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
2450
Energy (J)
22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
17
Product Depth (mm)
5
Product Height (mm)
22.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5

