Arrow Electronic Components Online
V10P95P|LTLFUWIC|simage
V10P95P|LTLFUWIC|limage
Varistores

V10P95P

Var MOV 95VAC/125VDC 3500A 150V Thru-Hole Radial Bulk

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    150
  • Maximum AC Voltage Rating (V)
    95
  • Maximum DC Voltage Rating (V)
    125
  • Maximum Clamping Voltage (V)
    250
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    3500
  • Capacitance Value
    800
  • Energy (J)
    36
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    16
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5

Documentación y Recursos

Hojas de datos
Recursos de diseño