Arrow Electronic Components Online
V10E320PL2TX2855|LTLFUWIC|simage
V10E320PL2TX2855|LTLFUWIC|limage
Varistores

V10E320PL2TX2855

Var MOV 320VAC/420VDC 3500A 561V Thru-Hole Radial

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    561
  • Maximum AC Voltage Rating (V)
    320
  • Maximum DC Voltage Rating (V)
    420
  • Maximum Clamping Voltage (V)
    840
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    3500
  • Capacitance Value
    170
  • Energy (J)
    67
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    12.5
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    19.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentación y Recursos

Hojas de datos
Recursos de diseño