Interruptores de Acción Rápida
V153A5
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
OmronEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Switch Configuration
N.O.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPST
Maximum Current Rating (A)
15@250VAC
Maximum Power Rating (VA)
372.85@(CSA/UL)
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
50000000
Maximum Movement Differential (mm)
0.4
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
27.8
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
1.96

