Arrow Electronic Components Online
USBN9604SLB|TI|simage
USBN9604SLB|TI|limage
Circuitos integrados de interfaz USB

USBN9604SLB

Full Speed Full Speed Device Controller USB 1.0/USB 1.1 5V T/R 28-Pin LAM CSP

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A991c.1.
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Full Speed Device Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Protocols Supported
    USB 1.0/USB 1.1
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Typical Supply Current (mA)
    40
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.5
  • Package Length
    5.5
  • PCB changed
    28
  • Standard Package Name
    CSP
  • Supplier Package
    LAM CSP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño