Capacitor Aluminum Electrolytic
URS1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.42A 2000h 85°C Bulk
NichiconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
50VDC
IR (mA)
0.42
IL (uA)
330@1Min|110@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
12.5
Product Weight (g)
1.49
Lead Diameter (mm)
0.6

