Arrow Electronic Components Online
ULN2802A|STMICRO|simage
ULN2802A|STMICRO|limage
BJT Darlington

ULN2802A

Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube

STMicroelectronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Octal Common Emitter
  • Number of Elements per Chip
    8
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    30
  • Maximum Continuous DC Collector Current (A)
    0.5
  • Maximum Base Current (A)
    0.025
  • Operating Junction Temperature (°C)
    -20 to 150
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA
  • Maximum Power Dissipation (mW)
    2250
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    3.93(Max) - 0.25(Min)
  • Package Width
    7.1(Max)
  • Package Length
    23.24(Max)
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    18
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño